There are no models available for this part yet.
Overview of PSS-04-02-T-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PSS-04-02-T-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85T5972
|
Newark | Socket, 5.08Mm, Vertical Through Hole, 4 Position, Connector Systems:Board-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Connector Mounting:Surface Mount, Product Range:Pss Series, Gender:Receptacle Rohs Compliant: Yes |Samtec PSS-04-02-T-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.9300 | Buy Now | |
DISTI #
612-PSS-04-02-T-S-ND
|
DigiKey | .200" POWER SOCKET STRIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3500 | Buy Now | |
DISTI #
PSS-04-02-T-S
|
Avnet Americas | Conn Socket Strip SKT 4 POS 5.08mm Solder ST SMD Tube - Rail/Tube (Alt: PSS-04-02-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
DISTI #
200-PSS0402TS
|
Mouser Electronics | Power to the Board ".200"" Power Socket Strip" RoHS: Compliant | 0 |
|
$1.0900 / $3.0700 | Order Now | |
Onlinecomponents.com | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$1.1400 / $2.7800 | Buy Now | ||
DISTI #
000000000001340322
|
Sager | Power to the Board .200 Power Socket Strip Min Qty: 1 | 0 |
|
$1.3500 / $3.0700 | Buy Now | |
Master Electronics | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$1.1400 / $2.7800 | Buy Now |
CAD Models for PSS-04-02-T-S by Samtec Inc
Part Data Attributes for PSS-04-02-T-S by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
POWER BUY CONTACT
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
MATTE TIN OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
4
|
Alternate Parts for PSS-04-02-T-S
This table gives cross-reference parts and alternative options found for PSS-04-02-T-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSS-04-02-T-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPF-04-02-T-S-LC-TR | Rectangular Power Connector, 4 Contact(s), Female, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PSS-04-02-T-S vs HPF-04-02-T-S-LC-TR |
IPBS-102-02-TM-D-GP | Rectangular Power Connector, 4 Contact(s), Female, Surface Mount Terminal, Socket | Samtec Inc | PSS-04-02-T-S vs IPBS-102-02-TM-D-GP |
HPF-04-02-T-S | Rectangular Power Connector, 4 Contact(s), Female, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PSS-04-02-T-S vs HPF-04-02-T-S |