Part Details for PSR85-600-70 by ABB Low Voltage Products and Systems
Overview of PSR85-600-70 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSR85-600-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70416468
|
RS | Softstarter, Compact, 86 A, IP10, IP20, 45 kW, 208, 600V, PSR Series | ABB PSR85-600-70 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$1,536.8300 / $1,584.3600 | Buy Now |
|
Onlinecomponents.com | ABB-SOFTSTARTERS-LV - PSR OPEN SOFTSTARTER | 0 |
|
$1,028.6100 / $1,089.3900 | Buy Now |
DISTI #
PSR85-600-70
|
TME | Module: soft-start, Usup: 208÷600VAC, for DIN rail mounting, 45kW Min Qty: 1 | 5 |
|
$581.3300 / $622.8500 | Buy Now |