-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 15W, 0.0001ohm, 0.04V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 5931, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-PSR500HTQFB0L10CT-ND
|
DigiKey | RES 0.0001 OHM 1% 15W 5931 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1979 In Stock |
|
$0.9137 / $3.0800 | Buy Now |
DISTI #
755-PSR500HTQFB0L10
|
Mouser Electronics | Current Sense Resistors - SMD Ultra low ohmic Metal plate High power type Shunt Resistors RoHS: Compliant | 4448 |
|
$0.9440 / $2.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks | 0 |
|
$0.9750 | Buy Now |
DISTI #
65148618
|
Verical | Res Metal Plate 5931 0.0001 Ohm 1% 10W 150ppm/°C to 250ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 2201 | Americas - 725 |
|
$1.1270 / $1.4112 | Buy Now |
|
Quest Components | 580 |
|
$1.4025 / $3.4000 | Buy Now | |
DISTI #
PSR500HTQFB0L10
|
Avnet Asia | Resistor Power Metal Plate 5931 0.1m Ohm 1% 15W ?200ppm/?C Surface Mount Emboss T/R (Alt: PSR500HTQFB0L10) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PSR500HTQFB0L10
|
Avnet Silica | (Alt: PSR500HTQFB0L10) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625902342207
|
Chip1Stop | 15x7.75 (5931) size, 15W, 0.1mΩ, High Power Type Metal Plate Shunt Resistor RoHS: Not Compliant pbFree: No Container: Cut Tape | 3 |
|
$2.4100 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 725 |
|
$0.8500 / $2.3610 | Buy Now |
|
LCSC | 15W 150ppm/+250ppm/ 1% 0.1m SMD15x7.8mm Chip Resistor - Surface Mount ROHS | 40 |
|
$1.6482 / $1.7309 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSR500HTQFB0L10
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PSR500HTQFB0L10
ROHM Semiconductor
Fixed Resistor, 15W, 0.0001ohm, 0.04V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 5931, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.96 mm | |
Package Length | 15 mm | |
Package Style | SMT | |
Package Width | 7.75 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 75 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 0.0001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5931 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 0.0387 V |