Part Details for PSR44N08AK by Mallory Sonalert Products Inc
Overview of PSR44N08AK by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSR44N08AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y4798
|
Newark | Speaker 600Hz 99Db 44.5X9.5 Stk |Mallory PSR44N08AK Min Qty: 31 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7100 / $5.4100 | Buy Now |
DISTI #
458-1480-ND
|
DigiKey | SPEAKER 8OHM 500MW TOP PORT 83DB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3 In Stock |
|
$3.7913 / $6.4000 | Buy Now |
DISTI #
539-PSR44N08AK
|
Mouser Electronics | Speakers & Transducers SPEAKER 600HZ 99DB 44.5X9.5 METAL RoHS: Compliant | 0 |
|
$4.2800 / $6.4000 | Order Now |
DISTI #
71189615
|
RS | Speakers, 600 Hz, 99 dBA, 44.5X9.5 mm, 0.5 W, Metal, PSR Series | Mallory Sonalert PSR44N08AK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6500 | RFQ |
|
Future Electronics | PSR Series Ø44 mm 600 Hz to 4 kHz 99 dB 8 Ω PET Core Magnetic Speaker RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks Container: Bulk | 0Bulk |
|
$8.1000 / $8.5100 | Buy Now |
|
Onlinecomponents.com | Speakers Neodymium Iron Boron 600Hz 0.6W 99±3dBA 8Ohm Round RoHS: Compliant | 0 |
|
$5.1000 / $8.2300 | Buy Now |
DISTI #
000000000005423503
|
Sager | Speakers & Transducers SPEAKER 600HZ 99DB 44.5X9.5 METAL Min Qty: 1 | 0 |
|
$4.8300 / $7.5500 | Buy Now |
Part Details for PSR44N08AK
PSR44N08AK CAD Models
PSR44N08AK Part Data Attributes
|
PSR44N08AK
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PSR44N08AK
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |