Part Details for PSR37-600-70 (1SFA896110R7000) by ABB Low Voltage Products and Systems
Results Overview of PSR37-600-70 (1SFA896110R7000) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSR37-600-70 (1SFA896110R7000) Information
PSR37-600-70 (1SFA896110R7000) by ABB Low Voltage Products and Systems is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PSR37-600-70 (1SFA896110R7000)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70318346
|
RS | Softstarter PSR37-600-81, Compact, 600V / 240VAC, 34.0A, PSR Series | ABB PSR37-600-70 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$733.8500 / $815.3900 | Buy Now |