Part Details for PSR3-600-70 by ABB Low Voltage Products and Systems
Overview of PSR3-600-70 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSR3-600-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | ABB-SOFTSTARTERS-LV - PSR OPEN SOFTSTARTER RoHS: Compliant | 0 |
|
$186.6300 / $199.9600 | Buy Now |
DISTI #
PSR3-600-70
|
TME | Module: softstart, Usup: 208÷600VAC, for DIN rail mounting, 1.5kW Min Qty: 1 | 6 |
|
$139.7700 / $149.7500 | Buy Now |
|
Neutron USA | Soft starter, control Vs: 100-240VAC, Rated Op V: 208-600VAC | 0 |
|
$485.1000 | Buy Now |