There are no models available for this part yet.
Overview of PSR18-12MM-3/8"-SS by Ruland Manufacturing Co Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63724-101LF | Amphenol Communications Solutions | Receptacle Guide module, 5 row, 12mm | |
10082972-001LF | Amphenol Communications Solutions | 10082972-001LF-GIG-ARRAY 12MM RECEP 112 | |
380-5342-20W | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 12MM,100MΩ, w/lossy |
Price & Stock for PSR18-12MM-3/8"-SS by Ruland Manufacturing Co Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3188-PSR18-12MM-3/8"-SS-ND
|
DigiKey | 12MMX3/8" STAINLESS BEAM CPLNG Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$198.7800 | Buy Now |