Part Details for PSR1636-27 by Johnson Electric / Parlex Corporation
Overview of PSR1636-27 by Johnson Electric / Parlex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSR1636-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSR1636-27-ND
|
DigiKey | CABLE FLAT FLEX 27COND 0.050" Min Qty: 1500 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.4179 | Buy Now |
DISTI #
906-PSR1636-27
|
Mouser Electronics | Flat Cables 1.27mm-27 500 FT Roll RoHS: Compliant | 0 |
|
$523.7100 / $607.4000 | Order Now |
DISTI #
000000000005548952
|
Sager | Flat Cables 1.27mm-27 500 FT Roll Min Qty: 500 | 0 |
|
$1.4700 | Buy Now |