PSR16-3/8"-6MM-A by: Ruland Manufacturing Co Inc

Part Details for PSR16-3/8"-6MM-A by Ruland Manufacturing Co Inc

Overview of PSR16-3/8"-6MM-A by Ruland Manufacturing Co Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10135739-004LF Amphenol Communications Solutions OCTIS™ - SPLIT RUBBER GLAND 6MM
11826-CBA Amphenol Communications Solutions Lynx™, Mezzanine Connectors, Plug, 6mm HT 80 pin.
026-6A06-PDD Amphenol Communications Solutions Chameleon®,Mezzanine,Plug Assy,4PR 6MM,GEN2,14DP,4SE,4PWR

Price & Stock for PSR16-3/8"-6MM-A

Part # Distributor Description Stock Price Buy
DISTI # 3188-PSR16-3/8"-6MM-A-ND
DigiKey 3/8"X6MM ALUMINUM BEAM CPLNG Min Qty: 1 Container: Bag MARKETPLACE PRODUCT 8
In Stock
  • 1 $66.1700
$66.1700 Buy Now

Part Details for PSR16-3/8"-6MM-A

PSR16-3/8"-6MM-A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSR16-3/8"-6MM-A by Ruland Manufacturing Co Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSR16-3/8"-6MM-A by Ruland Manufacturing Co Inc

Select Manufacturer
Which Manufacturer of PSR16-3/8"-6MM-A would you like to use for your alert(s)?
  • Please alert me when PSR16-3/8"-6MM-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSR16-3/8"-6MM-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSR16-3/8"-6MM-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSR16-3/8"-6MM-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSR16-3/8"-6MM-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSR16-3/8"-6MM-A by Ruland Manufacturing Co Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: