Part Details for PSR071FS0350Z by Littelfuse Inc
Overview of PSR071FS0350Z by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSR071FS0350Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2794
|
Newark | Semiconductor Fuse, High-Speed, 350A, Product Range:Powr-Speed Psr Series, Fuse Current:350A, Blow Characteristic:Very Fast Acting, Fuse Size Metric:51.5Mm X 51.5Mm X 74.7Mm, Fuse Size Imperial:2.03" X 2.03" X 2.94" Rohs Compliant: Yes |Littelfuse PSR071FS0350Z RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$274.6700 / $329.6000 | Buy Now |
DISTI #
F11878-ND
|
DigiKey | FUSE SQUARE 350A 1.3KVAC/1KVDC Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1 In Stock |
|
$282.7260 / $368.3700 | Buy Now |
DISTI #
576-PSR071FS0350Z
|
Mouser Electronics | Specialty Fuses 350A 1250VAC SIZE 71 POWER-SPEED FLUSH I RoHS: Compliant | 0 |
|
$299.9400 / $368.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 30 Weeks Container: Box | 0Box |
|
$264.2900 | Buy Now |
|
Onlinecomponents.com | Powr-Speed Sqb Size 71 Flush Inches 350A RoHS: Compliant | 0 |
|
$291.5000 / $848.0500 | Buy Now |
DISTI #
PSR071FS0350Z
|
TTI | Specialty Fuses 350A 1250VAC SIZE 71 POWER-SPEED FLUSH I RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$282.7300 / $368.3700 | Buy Now |
DISTI #
PSR071FS0350Z
|
TME | Fuse: fuse, ultra rapid, 350A, 1.25kVAC, 1kVDC, ceramic,industrial Min Qty: 1 | 0 |
|
$325.2800 / $362.0000 | RFQ |
DISTI #
000000000007223477
|
Sager | POWR-SPEED SQB SIZE 71 FLUSH INCHES 350A Min Qty: 2 | 0 |
|
$260.5600 / $330.3600 | Buy Now |
|
Ozdisan Elektronik | FUSE SQUARE 350A 1.3KVAC/1KVDC | 0 |
|
$608.3941 / $638.8138 | RFQ |
Part Details for PSR071FS0350Z
PSR071FS0350Z CAD Models
PSR071FS0350Z Part Data Attributes
|
PSR071FS0350Z
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSR071FS0350Z
Littelfuse Inc
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 1000 VDC: 150000 A | |
Blow Characteristic | FAST | |
Body Breadth | 51.5 mm | |
Body Height | 86.4 mm | |
Body Length or Diameter | 74 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 23301 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 350 A | |
Rated Voltage(AC) | 1300 V | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | THREADED |
Alternate Parts for PSR071FS0350Z
This table gives cross-reference parts and alternative options found for PSR071FS0350Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSR071FS0350Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PSR070UL0350Z | Littelfuse Inc | $335.3308 | Electric Fuse, Fast Blow, 350A, 1300VAC, 1000VDC, 100000A (IR), Inline/holder, | PSR071FS0350Z vs PSR070UL0350Z |
PSR073UL0350X | Littelfuse Inc | $318.0971 | Electric Fuse, Fast Blow, 350A, 1300VAC, 1000VDC, 100000A (IR), Inline/holder, | PSR071FS0350Z vs PSR073UL0350X |
PSR071UL0350Z | Littelfuse Inc | $292.0925 | Electric Fuse, Fast Blow, 350A, 1300VAC, 1000VDC, 100000A (IR), Inline/holder, | PSR071FS0350Z vs PSR071UL0350Z |
PSR070FS0350Z | Littelfuse Inc | $320.4358 | Electric Fuse, Fast Blow, 350A, 1300VAC, 1000VDC, 100000A (IR), Inline/holder, | PSR071FS0350Z vs PSR070FS0350Z |
PSR072FS0350Z | Littelfuse Inc | $322.2762 | Electric Fuse, | PSR071FS0350Z vs PSR072FS0350Z |
PSR073FS0350Z | Littelfuse Inc | $331.6461 | Electric Fuse, | PSR071FS0350Z vs PSR073FS0350Z |