Part Details for PSR070FL0280Z by Littelfuse Inc
Overview of PSR070FL0280Z by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSR070FL0280Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7208
|
Newark | Powr-Speed Sqb Size 70 Flush Metric 280A/ Box |Littelfuse PSR070FL0280Z RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$242.3500 / $264.5500 | Buy Now |
DISTI #
PSR070FL0280Z-ND
|
DigiKey | FUSE SQUARE 280A 1.3KVAC/1KVDC Min Qty: 2 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$336.3300 | Buy Now |
DISTI #
576-PSR070FL0280Z
|
Mouser Electronics | Specialty Fuses 280A 1000V SIZE 70 Flush End Mtrc Thred RoHS: Compliant | 3 |
|
$290.9900 / $291.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 15 Weeks Container: Box | 0Box |
|
$264.2900 | Buy Now |
|
Onlinecomponents.com | Powr-Speed Sqb Size 70 Flush Metric 280A RoHS: Compliant | 0 |
|
$248.5900 / $723.2000 | Buy Now |
DISTI #
PSR070FL0280Z
|
TTI | Specialty Fuses 280A 1000V SIZE 70 Flush End Mtrc Thred RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Bulk | Americas - 0 |
|
$255.9900 / $266.8700 | Buy Now |
DISTI #
PSR070FL0280Z
|
TME | Fuse: fuse, ultra rapid, 280A, 1.25kVAC, 1kVDC, ceramic,industrial Min Qty: 1 | 0 |
|
$366.2100 / $403.7000 | RFQ |
DISTI #
000000000007223426
|
Sager | POWR-SPEED SQB SIZE 70 FLUSH METRIC 280A Min Qty: 2 | 0 |
|
$260.5600 / $330.3600 | Buy Now |
|
Ozdisan Elektronik | FUSE SQUARE 280A 1.3KVAC/1KVDC | 0 |
|
$595.2754 / $625.0392 | RFQ |
Part Details for PSR070FL0280Z
PSR070FL0280Z CAD Models
PSR070FL0280Z Part Data Attributes
|
PSR070FL0280Z
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSR070FL0280Z
Littelfuse Inc
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 1000 VDC: 150000 A | |
Blow Characteristic | FAST | |
Body Breadth | 43 mm | |
Body Height | 77.9 mm | |
Body Length or Diameter | 74 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 11844 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 280 A | |
Rated Voltage(AC) | 1300 V | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CCC; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | THREADED |
Alternate Parts for PSR070FL0280Z
This table gives cross-reference parts and alternative options found for PSR070FL0280Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSR070FL0280Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PSR072FS0280Z | Littelfuse Inc | $322.2762 | Electric Fuse, | PSR070FL0280Z vs PSR072FS0280Z |
PSR070FS0280Z | Littelfuse Inc | $269.0197 | Electric Fuse, | PSR070FL0280Z vs PSR070FS0280Z |