Part Details for PSR070DL0080Z by Littelfuse Inc
Overview of PSR070DL0080Z by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PSR070DL0080Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH8765
|
Newark | Product Range:Powr-Speed Psr Series, Fuse Current:80A, Blow Characteristic:Very Fast Acting, Fuse Size Metric:71.7Mm X 43Mm X 49Mm, Fuse Size Imperial:2.82" X 1.69" X 1.93", Voltage Rating Vdc:1Kv, Voltage Rating Vac:1.25Kv Rohs Compliant: Yes |Littelfuse PSR070DL0080Z RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$229.2500 / $250.2500 | Buy Now |
DISTI #
18-PSR070DL0080Z-ND
|
DigiKey | FUSE SQUARE 80A 1.3KVAC/1KVDC Min Qty: 3 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$318.1500 | Buy Now |
DISTI #
576-PSR070DL0080Z
|
Mouser Electronics | Specialty Fuses POWR-SPEED SQB SIZE 70 DIN 110MM 80A RoHS: Compliant | 0 |
|
$258.1500 / $286.7400 | Order Now |
|
Onlinecomponents.com | Powr-Speed Sqb Size 70 Din 110Mm 80A RoHS: Compliant | 0 |
|
$226.8400 / $659.9500 | Buy Now |
DISTI #
PSR070DL0080Z
|
TME | Fuse: fuse, ultra rapid, 80A, 1.25kVAC, 1kVDC, ceramic,industrial Min Qty: 3 | 0 |
|
$301.0800 / $315.5200 | RFQ |
DISTI #
000000000007223409
|
Sager | POWR-SPEED SQB SIZE 70 DIN 110MM 80A Min Qty: 3 | 0 |
|
$246.4800 / $312.5000 | Buy Now |
|
Ozdisan Elektronik | FUSE SQUARE 80A 1.3KVAC/1KVDC | 0 |
|
$554.1061 / $581.8114 | RFQ |
Part Details for PSR070DL0080Z
PSR070DL0080Z CAD Models
PSR070DL0080Z Part Data Attributes
|
PSR070DL0080Z
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSR070DL0080Z
Littelfuse Inc
Electric Fuse, Fast Blow, 80A, 1300VAC, 1000VDC, 100000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 1000 VDC: 150000 A | |
Blow Characteristic | FAST | |
Body Breadth | 43 mm | |
Body Height | 77.9 mm | |
Body Length or Diameter | 71.7 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 583 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 80 A | |
Rated Voltage(AC) | 1300 V | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CCC; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |