Part Details for PSR033FL1600Z by Littelfuse Inc
Results Overview of PSR033FL1600Z by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSR033FL1600Z Information
PSR033FL1600Z by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for PSR033FL1600Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2773
|
Newark | Semiconductor Fuse, High-Speed, 1.6Ka, Product Range:Powr-Speed Psr Series, Fuse Current:1.6Ka, B... more RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$406.1000 / $443.3000 | Buy Now |
DISTI #
5666-PSR033FL1600Z-ND
|
DigiKey | FUSE SQUARE 1.6KA 650VAC/500VDC Min Qty: 3 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$522.8533 | Buy Now |
DISTI #
576-PSR033FL1600Z
|
Mouser Electronics | Specialty Fuses 1600A 700VAC SIZE 33 POWER-SPEED FLUSH M RoHS: Compliant | 0 |
|
$522.8500 / $522.8600 | Order Now |
|
Future Electronics | POWR-SPEED SQBSIZE 33 FLUSH METRIC 1600A RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 15 Weeks Container: Box |
0 Box |
|
$464.6400 / $477.4700 | Buy Now |
|
Onlinecomponents.com | Powr-Speed Sqbsize 33 Flush Metric 1600A RoHS: Compliant | 0 |
|
$476.5500 / $1,386.4100 | Buy Now |
DISTI #
PSR033FL1600Z
|
TTI | Specialty Fuses 1600A 700VAC SIZE 33 POWER-SPEED FLUSH M RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 3 Container: Bulk | Americas - 0 |
|
$434.9800 / $443.8200 | Buy Now |
DISTI #
PSR033FL1600Z
|
TME | Fuse: fuse, 1.6kA, 600VAC, 500VDC, ultra rapid, ceramic,industrial Min Qty: 1 | 0 |
|
$662.9000 / $715.5000 | RFQ |
DISTI #
000000000007223355
|
Sager | POWR-SPEED SQBSIZE 33 FLUSH METRIC 1600A Min Qty: 3 | 0 |
|
$462.6900 / $476.9200 | Buy Now |
Part Details for PSR033FL1600Z
PSR033FL1600Z CAD Models
PSR033FL1600Z Part Data Attributes
|
PSR033FL1600Z
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSR033FL1600Z
Littelfuse Inc
Electric Fuse,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 150000 A | |
Blow Characteristic | FAST | |
Body Breadth | 73.5 mm | |
Body Height | 79.5 mm | |
Body Length or Diameter | 51 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 33 | |
Joule Integral-Nom | 779948 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1600 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 650 V | |
Reference Standard | CCC; CE; CUL; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | THREADED |
Alternate Parts for PSR033FL1600Z
This table gives cross-reference parts and alternative options found for PSR033FL1600Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSR033FL1600Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PSR033UL1600X | Littelfuse Inc | $462.6347 | Electric Fuse, Fast Blow, 1600A, 650VAC, 500VDC, 200000A (IR), Inline/holder, | PSR033FL1600Z vs PSR033UL1600X |