Part Details for PSR032UL1500X by Littelfuse Inc
Overview of PSR032UL1500X by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PSR032UL1500X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3219
|
Newark | Powr-Speed Sqb Size 32 Us Long Bl 1500A/ Box |Littelfuse PSR032UL1500X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$327.5000 / $357.5000 | Buy Now |
DISTI #
18-PSR032UL1500X-ND
|
DigiKey | FUSES POWR-SPEED Min Qty: 1 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$489.4900 | Buy Now |
DISTI #
576-PSR032UL1500X
|
Mouser Electronics | Specialty Fuses POWR-SPEED SQB SIZE 32 US LONG BL 1500A RoHS: Compliant | 0 |
|
$429.2500 / $454.5000 | Order Now |
|
Onlinecomponents.com | Powr-Speed Sqb Size 32 Us Long Bl 1500A RoHS: Compliant | 0 |
|
$381.6100 / $1,110.2000 | Buy Now |
DISTI #
000000000007223297
|
Sager | POWR-SPEED SQB SIZE 32 US LONG BL 1500A Min Qty: 1 | 0 |
|
$352.1100 / $403.2300 | Buy Now |
Part Details for PSR032UL1500X
PSR032UL1500X CAD Models
PSR032UL1500X Part Data Attributes
|
PSR032UL1500X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSR032UL1500X
Littelfuse Inc
Electric Fuse, Fast Blow, 1500A, 500VAC, 450VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 450 VDC: 150000 A | |
Blow Characteristic | FAST | |
Body Breadth | 49.2 mm | |
Body Height | 94.9 mm | |
Body Length or Diameter | 60 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 673360 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1500 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for PSR032UL1500X
This table gives cross-reference parts and alternative options found for PSR032UL1500X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSR032UL1500X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSR032FS1500Z | Electric Fuse, Fast Blow, 1500A, 500VAC, 450VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | PSR032UL1500X vs PSR032FS1500Z |