PSR031FS0900Z
Littelfuse Inc
Description: Electric Fuse, Fast Blow, 900A, 600VAC, 550VDC, 200000A (IR), Inline/holder,

Overview of PSR031FS0900Z by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for PSR031FS0900Z by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 27AK3202
Newark Powr-Speed Sqb Size 31 Flush Inches 900A/ Box |Littelfuse PSR031FS0900Z RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $264.5500
  • 5 $260.8500
  • 10 $257.1500
  • 25 $242.3500
$242.3500 / $264.5500 Buy Now
DISTI # 18-PSR031FS0900Z-ND
DigiKey FUSES POWR-SPEED Min Qty: 3 Lead time: 30 Weeks Container: Bulk 3
In Stock
  • 3 $336.3300
  • 6 $317.6450
  • 15 $280.2747
  • 30 $261.5900
$261.5900 / $336.3300 Buy Now
DISTI # 576-PSR031FS0900Z
Mouser Electronics Specialty Fuses POWR-SPEED SQB SIZE 31 FLUSH INCHES 900A RoHS: Compliant 0
  • 3 $336.3300
  • 6 $317.6500
$317.6500 / $336.3300 Order Now
Onlinecomponents.com Powr-Speed Sqb Size 31 Flush Inches 900A RoHS: Compliant 0
  • 38 $827.8200
  • 75 $428.4500
  • 113 $290.3600
  • 150 $284.5500
$284.5500 / $827.8200 Buy Now
DISTI # 000000000007223208
Sager POWR-SPEED SQB SIZE 31 FLUSH INCHES 900A Min Qty: 3 0
  • 3 $330.3600
  • 6 $298.3900
  • 12 $284.6200
  • 27 $276.1200
  • 54 $268.1200
  • 108 $260.5600
$260.5600 / $330.3600 Buy Now

CAD Models for PSR031FS0900Z by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSR031FS0900Z by Littelfuse Inc

PSR031FS0900Z
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
Additional Feature
RATED BREAKING CAPACITY AT 550 VDC: 150000 A
Blow Characteristic
FAST
Body Breadth
50 mm
Body Height
86.4 mm
Body Length or Diameter
51.5 mm
Built-in Feature
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
155163 J
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Rated Breaking Capacity
200000 A
Rated Current
900 A
Rated Voltage(AC)
600 V
Rated Voltage(DC)
550 V
Reference Standard
CE; IEC; CUL; UL
Surface Mount
NO
Terminal Shape
THREADED
Want to compare parts?
  1. PSR031FS0900Z
    Littelfuse Inc
    Electric Fuse, Fast Blow, 900A, 600VAC, 550VDC, 200000A (IR), Inline/holder,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSR031FS0900Z by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSR031FS0900Z by Littelfuse Inc

  • Please alert me when PSR031FS0900Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSR031FS0900Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSR031FS0900Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSR031FS0900Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSR031FS0900Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSR031FS0900Z by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: