Part Details for PSR031DS0550Z by Littelfuse Inc
Results Overview of PSR031DS0550Z by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSR031DS0550Z Information
PSR031DS0550Z by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for PSR031DS0550Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH8637
|
Newark | Product Range:Powr-Speed Psr Series, Fuse Current:550A, Blow Characteristic:Very Fast Acting, Fus... more RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.9500 / $207.3500 | Buy Now |
DISTI #
5666-PSR031DS0550Z-ND
|
DigiKey | FUSE SQUARE 550A 700VAC/600VDC Min Qty: 3 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$262.0900 | Buy Now |
DISTI #
576-PSR031DS0550Z
|
Mouser Electronics | Specialty Fuses POWR-SPEED SQB SIZE 31 DIN 80MM 550A RoHS: Compliant | 0 |
|
$262.0900 | Order Now |
|
Future Electronics | POWR-SPEED SQB SIZE 31 DIN 80MM 550A RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 18 Weeks Container: Box |
0 Box |
|
$256.8500 / $265.4800 | Buy Now |
|
Onlinecomponents.com | Powr-Speed Sqb Size 31 Din 80Mm 550A RoHS: Compliant | 0 |
|
$207.7000 / $604.2600 | Buy Now |
DISTI #
PSR031DS0550Z
|
TME | Fuse: fuse, 550A, 690VAC, 600VDC, ultra rapid, ceramic,industrial Min Qty: 3 | 0 |
|
$279.7500 / $304.9800 | RFQ |
DISTI #
000000000007223181
|
Sager | POWR-SPEED SQB SIZE 31 DIN 80MM 550A Min Qty: 3 | 0 |
|
$216.4200 / $233.8700 | Buy Now |