Part Details for PSR031DL0315Z by Littelfuse Inc
Overview of PSR031DL0315Z by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PSR031DL0315Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH8621
|
Newark | Product Range:Powr-Speed Psr Series, Fuse Current:315A, Blow Characteristic:Very Fast Acting, Fuse Size Metric:49.2Mm X 51.5Mm X 57.5Mm, Fuse Size Imperial:1.94" X 2.03" X 2.26", Voltage Rating Vdc:600V, Voltage Rating Vac:690V Rohs Compliant: Yes |Littelfuse PSR031DL0315Z Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.4000 / $200.2000 | Buy Now |
DISTI #
18-PSR031DL0315Z-ND
|
DigiKey | FUSE SQUARE 315A 700VAC/600VDC Min Qty: 3 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$254.5200 | Buy Now |
DISTI #
576-PSR031DL0315Z
|
Mouser Electronics | Specialty Fuses POWR-SPEED SQB SIZE 31 DIN 110MM 315A RoHS: Compliant | 0 |
|
$206.5200 / $229.4000 | Order Now |
|
Onlinecomponents.com | Powr-Speed Sqb Size 31 Din 110Mm 315A RoHS: Compliant | 0 |
|
$195.5500 / $210.0300 | Buy Now |
DISTI #
PSR031DL0315Z
|
TME | Fuse: fuse, ultra rapid, 315A, 690VAC, 600VDC, ceramic,industrial Min Qty: 3 | 0 |
|
$283.3200 / $308.6500 | RFQ |
DISTI #
000000000007223164
|
Sager | POWR-SPEED SQB SIZE 31 DIN 110MM 315A Min Qty: 3 | 0 |
|
$197.1800 / $250.0000 | Buy Now |
|
Ozdisan Elektronik | FUSE SQUARE 315A 700VAC/600VDC | 0 |
|
$531.9677 / $558.5661 | RFQ |
Part Details for PSR031DL0315Z
PSR031DL0315Z CAD Models
PSR031DL0315Z Part Data Attributes
|
PSR031DL0315Z
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSR031DL0315Z
Littelfuse Inc
Electric Fuse, Fast Blow, 315A, 700VAC, 600VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 150000 A | |
Blow Characteristic | FAST | |
Body Breadth | 49.2 mm | |
Body Height | 86.4 mm | |
Body Length or Diameter | 51.5 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 6862 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 315 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CCC; CE; CUL; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |