Part Details for PSR030FL0250Z by Littelfuse Inc
Results Overview of PSR030FL0250Z by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSR030FL0250Z Information
PSR030FL0250Z by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for PSR030FL0250Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2740
|
Newark | Semiconductor Fuse, High-Speed, 250A, Product Range:Powr-Speed Psr Series, Fuse Current:250A, Blo... more RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.5500 / $150.1500 | Buy Now |
DISTI #
5666-PSR030FL0250Z-ND
|
DigiKey | FUSE SQUARE 250A 700VAC/600VDC Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.9063 / $222.1100 | Buy Now |
DISTI #
576-PSR030FL0250Z
|
Mouser Electronics | Specialty Fuses 250A 700VAC SIZE 30 POWER-SPEED FLUSH M RoHS: Compliant | 6 |
|
$139.9000 / $147.3300 | Buy Now |
|
Future Electronics | POWR-SPEED SQB SIZE 30 FLUSH METRIC 250A RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 18 Weeks Container: Box |
0 Box |
|
$167.0800 / $172.6900 | Buy Now |
|
Onlinecomponents.com | Powr-Speed Sqb Size 30 Flush Metric 250A RoHS: Compliant | 0 |
|
$184.3700 / $536.3800 | Buy Now |
DISTI #
PSR030FL0250Z
|
TTI | Specialty Fuses 250A 700VAC SIZE 30 POWER-SPEED FLUSH M RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 3 Container: Bulk | Americas - 0 |
|
$134.3100 / $145.5500 | Buy Now |
DISTI #
000000000007223107
|
Sager | POWR-SPEED SQB SIZE 30 FLUSH METRIC 250A Min Qty: 3 | 0 |
|
$156.7200 / $177.9700 | Buy Now |
Part Details for PSR030FL0250Z
PSR030FL0250Z CAD Models
PSR030FL0250Z Part Data Attributes
|
PSR030FL0250Z
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSR030FL0250Z
Littelfuse Inc
Electric Fuse,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 150000 A | |
Blow Characteristic | FAST | |
Body Breadth | 43 mm | |
Body Height | 49 mm | |
Body Length or Diameter | 50 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 30 | |
Joule Integral-Nom | 4668 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 250 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CCC; CE; CUL; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | THREADED |
Alternate Parts for PSR030FL0250Z
This table gives cross-reference parts and alternative options found for PSR030FL0250Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSR030FL0250Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PSR030FS0250Z | Littelfuse Inc | $40.2710 | Electric Fuse, | PSR030FL0250Z vs PSR030FS0250Z |
PSR031US0250Z | Littelfuse Inc | $157.4405 | Electric Fuse, Fast Blow, 250A, 700VAC, 600VDC, 200000A (IR), Inline/holder, | PSR030FL0250Z vs PSR031US0250Z |
PSR031UL0250Z | Littelfuse Inc | $220.7869 | Electric Fuse, Fast Blow, 250A, 700VAC, 600VDC, 200000A (IR), Inline/holder, | PSR030FL0250Z vs PSR031UL0250Z |
PSR031FS0250Z | Littelfuse Inc | $49.5048 | Electric Fuse, | PSR030FL0250Z vs PSR031FS0250Z |