There are no models available for this part yet.
Overview of PSR030FL0100Z by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PSR030FL0100Z by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AC6023
|
Newark | Semiconductor Fuse, High-Speed, 100A, Product Range:Powr-Speed Psr Series, Fuse Current:100A, Blow Characteristic:Very Fast Acting, Fuse Size Metric:43Mm X 43Mm X 51Mm, Fuse Size Imperial:1.69" X 1.69" X 2.01" Rohs Compliant: Yes |Littelfuse PSR030FL0100Z RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.4500 / $135.8500 | Buy Now | |
DISTI #
PSR030FL0100Z-ND
|
DigiKey | FUSE SQUARE 100A 700VAC/600VDC Min Qty: 3 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$182.3067 | Buy Now | |
DISTI #
576-PSR030FL0100Z
|
Mouser Electronics | Specialty Fuses 100A 700V SIZE 30 Flush End Mtrc Thred RoHS: Compliant | 0 |
|
$160.5000 / $164.0100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 15 Weeks Container: Box | 0Box |
|
$135.7200 | Buy Now | ||
Onlinecomponents.com | Powr-Speed Sqb Size 30 Flush Metric 100A RoHS: Compliant | 0 |
|
$170.2400 / $495.2600 | Buy Now | ||
DISTI #
PSR030FL0100Z
|
TTI | Specialty Fuses 100A 700V SIZE 30 Flush End Mtrc Thred RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 3 Container: Bulk | Americas - 0 |
|
$152.0700 | Buy Now | |
DISTI #
000000000007223103
|
Sager | POWR-SPEED SQB SIZE 30 FLUSH METRIC 100A Min Qty: 3 | 0 |
|
$133.8000 / $169.6400 | Buy Now |
CAD Models for PSR030FL0100Z by Littelfuse Inc
Part Data Attributes for PSR030FL0100Z by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED BREAKING CAPACITY AT 600 VDC: 150000 A
|
Blow Characteristic
|
FAST
|
Body Breadth
|
43 mm
|
Body Height
|
77.9 mm
|
Body Length or Diameter
|
50 mm
|
Built-in Feature
|
INDICATOR
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
437 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
100 A
|
Rated Voltage(AC)
|
700 V
|
Rated Voltage(DC)
|
600 V
|
Reference Standard
|
CCC; CE; CUL; IEC; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
THREADED
|