Part Details for PSR030DL0630Z by Littelfuse Inc
Results Overview of PSR030DL0630Z by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSR030DL0630Z Information
PSR030DL0630Z by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for PSR030DL0630Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3193
|
Newark | Powr-Speed Sqb Size 30 Din 110Mm 630A/ Box |Littelfuse PSR030DL0630Z RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.9500 / $207.3500 | Buy Now |
DISTI #
5666-PSR030DL0630Z-ND
|
DigiKey | FUSES POWR-SPEED Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3 In Stock |
|
$187.4763 / $297.9000 | Buy Now |
DISTI #
576-PSR030DL0630Z
|
Mouser Electronics | Specialty Fuses POWR-SPEED SQB SIZE 30 DIN 110MM 630A RoHS: Compliant | 0 |
|
$222.7000 / $278.8400 | Order Now |
|
Future Electronics | POWR-SPEED SQB SIZE 30 DIN 110MM 630A RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 21 Weeks Container: Box |
0 Box |
|
$199.1100 / $205.7900 | Buy Now |
|
Onlinecomponents.com | Powr-Speed Sqb Size 30 Din 110Mm 630A RoHS: Compliant | 0 |
|
$199.6500 / $580.8300 | Buy Now |
DISTI #
000000000007223082
|
Sager | POWR-SPEED SQB SIZE 30 DIN 110MM 630A Min Qty: 3 | 0 |
|
$216.4200 / $233.8700 | Buy Now |
Part Details for PSR030DL0630Z
PSR030DL0630Z CAD Models
PSR030DL0630Z Part Data Attributes
|
PSR030DL0630Z
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSR030DL0630Z
Littelfuse Inc
Electric Fuse, Fast Blow, 630A, 700VAC, 550VDC, 200000A (IR), Inline/holder,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 550 VDC: 150000 A | |
Blow Characteristic | FAST | |
Body Breadth | 43 mm | |
Body Height | 77.9 mm | |
Body Length or Diameter | 47.7 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 57404 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 630 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 550 V | |
Reference Standard | CE; CUL; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for PSR030DL0630Z
This table gives cross-reference parts and alternative options found for PSR030DL0630Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSR030DL0630Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PSR030DS0630Z | Littelfuse Inc | $208.6536 | Electric Fuse, Fast Blow, 630A, 700VAC, 550VDC, 200000A (IR), Inline/holder, | PSR030DL0630Z vs PSR030DS0630Z |
PSR033DS0630X | Littelfuse Inc | $322.0041 | Electric Fuse, Fast Blow, 630A, 700VAC, 600VDC, 200000A (IR), Inline/holder, | PSR030DL0630Z vs PSR033DS0630X |
PSR032DS0630X | Littelfuse Inc | $206.8480 | Electric Fuse, Fast Blow, 630A, 700VAC, 600VDC, 200000A (IR), Inline/holder, | PSR030DL0630Z vs PSR032DS0630X |