Part Details for PSR-SCP- 24UC/URM/5X1/2X2 by Phoenix Contact
Overview of PSR-SCP- 24UC/URM/5X1/2X2 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
LT3094IMSE#PBF | Analog Devices | -20V, 500mA Ultralow Noise/PSR |
Price & Stock for PSR-SCP- 24UC/URM/5X1/2X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Safe coupling relay with force-guided contacts - 5 N/O contacts - 2 N/C contacts - 1-channel - plug-in screw terminal block - width: 22.5 mm RoHS: Compliant |
8 In Stock 266 Factory Stock |
|
$139.5200 / $161.0200 | Buy Now |
|
Master Electronics | Safe coupling relay with force-guided contacts - 5 N/O contacts - 2 N/C contacts - 1-channel - plug-in screw terminal block - width: 22.5 mm RoHS: Compliant |
8 In Stock 266 Factory Stock |
|
$139.5200 / $161.0200 | Buy Now |