There are no models available for this part yet.
Overview of PSR-PS23-1NO-1NC-24VDC-SC by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2381-1Y-F3-AX | Renesas Electronics Corporation | 4-PIN LSOP Photocoupler OPERATING AMBIENT TEMPERATURE 115°C | |
PS2381-1Y-V-F3-AX | Renesas Electronics Corporation | 4-PIN LSOP Photocoupler OPERATING AMBIENT TEMPERATURE 115°C | |
PS2381-1Y-V-AX | Renesas Electronics Corporation | 4-PIN LSOP Photocoupler OPERATING AMBIENT TEMPERATURE 115°C, , / |
Price & Stock for PSR-PS23-1NO-1NC-24VDC-SC by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Coupling relay for SIL 3 high and low-demand applications - couples digital output signals to the I/O - 1 enabling current path - 1 confirmation current path - safe state off applications - test pulse filter - fixed screw terminal block RoHS: Compliant |
8 In Stock |
|
$137.5200 / $151.2700 | Buy Now | ||
Master Electronics | Coupling relay for SIL 3 high and low-demand applications - couples digital output signals to the I/O - 1 enabling current path - 1 confirmation current path - safe state off applications - test pulse filter - fixed screw terminal block RoHS: Compliant |
8 In Stock |
|
$137.5200 / $151.2700 | Buy Now |
CAD Models for PSR-PS23-1NO-1NC-24VDC-SC by Phoenix Contact
Part Data Attributes for PSR-PS23-1NO-1NC-24VDC-SC by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
Ratings are as per NO and NC rating is 30VDC, Contact Material for NC is SILVER COPPER NICKEL and Contact Plating is GOLD
|
Body Breadth
|
6.8 mm
|
Body Height
|
93.1 mm
|
Body Length or Diameter
|
102.5 mm
|
Coil Current(DC)-Max
|
0.045 A
|
Coil Operate Voltage(DC)
|
19.2 V
|
Coil Power
|
1080 mW
|
Coil Resistance
|
533.33 Ω
|
Coil Voltage(DC)-Max
|
30 V
|
Coil Voltage-Nom
|
24 V
|
Coil/Input Supply Type
|
DC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
250 V
|
Contact/Output Supply Type
|
AC/DC
|
End Contact Material
|
SILVER TIN OXIDE
|
Input Switching Control Type
|
Random
|
Mounting Feature
|
DIN-RAIL MOUNT
|
Operate Time
|
70 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BULK
|
Physical Dimension
|
102.5mm x 6.8mm x 93.1mm
|
Reference Standard
|
ATEX; CE; CUL; DEMKO; IECEX; ISA; UL
|
Relay Action
|
MOMENTARY
|
Relay Function
|
DPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
30 ms
|
Sealing
|
IP20; IP54
|
Surface Mount
|
NO
|
Termination Type
|
SNAP ON
|