Part Details for PSR-MC62-2NO-1DO-24DC-SC by Phoenix Contact
Overview of PSR-MC62-2NO-1DO-24DC-SC by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3094IMSE#PBF | Analog Devices | -20V, 500mA Ultralow Noise/PSR | |
LT3093EMSE#TRPBF | Analog Devices | -20V, 200mA Ultralow Noise/PSR | |
LT3093HDD#TRPBF | Analog Devices | -20V, 200mA Ultralow Noise/PSR |
Price & Stock for PSR-MC62-2NO-1DO-24DC-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Safety relay for two-hand control devices according to EN 574 type IIIC - up to SILCL 3 - Cat. 4 - PL e - synchronous activation monitoring < 0.5 s - 2 enabling current paths - U<sub>S</sub> = 24 V DC - plug-in screw terminal block RoHS: Compliant | 0 |
|
$217.2400 / $239.7900 | Buy Now |
|
Master Electronics | Safety relay for two-hand control devices according to EN 574 type IIIC - up to SILCL 3 - Cat. 4 - PL e - synchronous activation monitoring < 0.5 s - 2 enabling current paths - U<sub>S</sub> = 24 V DC - plug-in screw terminal block RoHS: Compliant | 0 |
|
$217.2400 / $239.7900 | Buy Now |