Part Details for PSR-25 by United Automation Inc
Overview of PSR-25 by United Automation Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3094IMSE#PBF | Analog Devices | -20V, 500mA Ultralow Noise/PSR | |
LT3093EMSE#TRPBF | Analog Devices | -20V, 200mA Ultralow Noise/PSR | |
LT3093HDD#TRPBF | Analog Devices | -20V, 200mA Ultralow Noise/PSR |
Price & Stock for PSR-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7822
|
Newark | Power Control Module, On State Current Max:25A, Supply Voltage Min:99Vac, Supply Voltage Max:253Vac, Isolation Voltage:5Kv, Supply Frequency:60Hz, Operating Temperature Min:0°C, Operating Temperature Max:65°C, Product Range:Psr 25 Rohs Compliant: Yes |United Automation PSR-25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$46.3600 / $62.8500 | Buy Now |