Part Details for PSQ14PAT5 by BlockMaster Blocks
Overview of PSQ14PAT5 by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSQ14PAT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | PCB Terminal Blocks with Wire, 300V, 24A, 14 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |