Part Details for PSPT-1000-1-WT by Brady Worldwide Inc
Overview of PSPT-1000-1-WT by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for PSPT-1000-1-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H2477
|
Newark | Permasleeve Heat-Shrink Wire Markers,25.8Mm W, White, Sp50, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:25.78Mm X 42.16Mm, I.d. Max:24.1Mm, I.d. Min:8.5Mm Rohs Compliant: Yes |Brady PSPT-1000-1-WT RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
2267-PSPT-1000-1-WT-ND
|
DigiKey | WIRE MARK SLV 500~1 AWG 1=50PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$147.6500 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
PSPT-1000-1-WT
|
FDH Electronics | Wire Management Min Qty: 1 | 137 |
|
$2.3580 / $3.4200 | Buy Now RFQ |