Part Details for PSPMAA1040H-1R0M-ANP by Prod Technology Co Ltd
Overview of PSPMAA1040H-1R0M-ANP by Prod Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO | |
DFE32CAH1R0MR0L | Murata Manufacturing Co Ltd | Fixed IND 1uH 5900mA POWRTRN |
Price & Stock for PSPMAA1040H-1R0M-ANP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 14A 1uH 20% 23A SMD,11x10mm Power Inductors ROHS | 740 |
|
$0.1203 / $0.2211 | Buy Now |
|
LCSC | 14A 1uH 20% 23A SMD11x10mm Power Inductors ROHS | 740 |
|
$0.1191 / $0.2188 | Buy Now |