Part Details for PSPMAA1040-100M-ANP by Prod Technology Co Ltd
Overview of PSPMAA1040-100M-ANP by Prod Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E | |
ADN4695EBRZ | Analog Devices | MLVDS Xcvr,FD,100M Type 2 Rx,E | |
ADN4690EBRZ | Analog Devices | MLVDS Xcvr,HD,100M Type 1 Rx,E |
Price & Stock for PSPMAA1040-100M-ANP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 7A 10uH 20% 10A SMD,11x10mm Power Inductors ROHS | 1047 |
|
$0.1121 / $0.2125 | Buy Now |
|
LCSC | 7A 10uH 20% 10A SMD11x10mm Power Inductors ROHS | 842 |
|
$0.1110 / $0.2104 | Buy Now |