Part Details for PSPMAA0805-330M-ANP by Prod Technology Co Ltd
Overview of PSPMAA0805-330M-ANP by Prod Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSPMAA0805-330M-ANP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3.5A 33uH ��20% 6A SMD,8x8.5mm Power Inductors ROHS | 1844 |
|
$0.1175 / $0.2351 | Buy Now |
|
LCSC | 3.5A 33uH 20% 6A SMD8x8.5mm Power Inductors ROHS | 2755 |
|
$0.1166 / $0.2333 | Buy Now |