Part Details for PSPHAQ104R-470M by Prod Technology Co Ltd
Overview of PSPHAQ104R-470M by Prod Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSPHAQ104R-470M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.1A 47uH 20% 2.1A SMD10.5x10.3mm Power Inductors ROHS | 864 |
|
$0.0882 / $0.1666 | Buy Now |