Part Details for PSPHAQ104R-221M by Prod Technology Co Ltd
Overview of PSPHAQ104R-221M by Prod Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL2510-221MEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1109, | |
XEL4014-221MEB | Coilcraft Inc | General Purpose Inductor, | |
XEL4014-221MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for PSPHAQ104R-221M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 920mA 220uH 20% 920mA SMD,10.5x10.3mm Power Inductors ROHS | 525 |
|
$0.0974 / $0.1791 | Buy Now |
|
LCSC | 920mA 220uH 20% 920mA SMD10.5x10.3mm Power Inductors ROHS | 490 |
|
$0.0965 / $0.1773 | Buy Now |