Part Details for PSP500KR-47R by YAGEO Corporation
Overview of PSP500KR-47R by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSP500KR-47R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG4125CT-ND
|
DigiKey | RES 47 OHM 10% 5W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4557 / $1.2300 | Buy Now |
DISTI #
PSP500KR-47R
|
Avnet Americas | Power Wirewound Fiberglass Cement Resistor 47Ohm 5W 10% Axial T/R - Tape and Reel (Alt: PSP500KR-47R) Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3893 / $0.4376 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.3490 | Buy Now |