Part Details for PSP500KR-220R by YAGEO Corporation
Overview of PSP500KR-220R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2220R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 450V 0.7A 6500Mohm Sop8 | |
10131319-021220RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 2 Positions, LCP, Non GW Compatible, With Pegs, Tape and Reel with cap. | |
10131319-221220RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 22 Positions, LCP, Non GW Compatible, With Pegs, Tape and Reel with cap. |
Price & Stock for PSP500KR-220R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG4119CT-ND
|
DigiKey | RES 220 OHM 10% 5W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4338 / $1.6400 | Buy Now |
DISTI #
PSP500KR-220R
|
Avnet Americas | Power Wirewound Fiberglass Cement Resistor 220Ohm 5W 10% Axial T/R - Tape and Reel (Alt: PSP500KR-220R) Min Qty: 2000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_17699910
|
Arrow Electronics | Res Wirewound 220 Ohm 10% 5W ±400ppm/°C Cement AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1709 Container: Cut Strips | Americas - 3894 |
|
$0.0866 / $0.2624 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3490 | Buy Now |
DISTI #
25929449
|
Verical | Res Wirewound 220 Ohm 10% 5W ±400ppm/°C Cement AXL T/R RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 1709 | Americas - 3894 |
|
$0.0866 / $0.2545 | Buy Now |