Part Details for PSP500KR-10R by YAGEO Corporation
Overview of PSP500KR-10R by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSP500KR-10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PSP500KR-10RCT-ND
|
DigiKey | RES 10 OHM 10% 5W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
258 In Stock |
|
$0.4338 / $1.2300 | Buy Now |
DISTI #
PSP500KR-10R
|
Avnet Americas | Resistor, 10 Ohm, ? 10%, 5 W, Axial Leaded, Wirewound, Power - Tape and Reel (Alt: PSP500KR-10R) Min Qty: 2000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-PSP500KR-10R
|
Mouser Electronics | Wirewound Resistors - Through Hole RoHS: Compliant | 0 |
|
$0.4630 / $1.3200 | Order Now |
DISTI #
V72:2272_17698922
|
Arrow Electronics | Res Wirewound 10 Ohm 10% 5W ±400ppm/°C Cement AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1820 Container: Cut Strips | Americas - 5686 |
|
$0.0337 / $0.1673 | Buy Now |
|
Future Electronics | RES 10 OHM 5W 10% AXIAL RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.4200 / $0.4600 | Buy Now |
DISTI #
31924724
|
Verical | Res Wirewound 10 Ohm 10% 5W ±400ppm/°C Cement AXL T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 1820 | Americas - 5686 |
|
$0.0337 / $0.0371 | Buy Now |
DISTI #
C1S900101626876
|
Chip1Stop | Res Wirewound 10Ohm 10% 5W 400ppm/C Cement AXL T/R RoHS: Compliant pbFree: Yes | 5686 |
|
$0.1570 / $0.2300 | Buy Now |