PSP500JB-1K2
YAGEO Corporation
Description: RES,AXIAL,WIREWOUND,1.2K OHMS,5% +/-TOL,-400,400PPM TC,9825 CASE

Overview of PSP500JB-1K2 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PSP500JB-1K2 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PSP500JB-1K2-ND
DigiKey RES 1.2K OHM 5% 5W AXIAL Min Qty: 3600 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 3,600 $0.6459
$0.6459 Buy Now
Ozdisan Elektronik RES.CEMENT 5W 1.2K Ohms ±5% THT 0
  • 1 $0.7628
  • 1,800 $0.6633
$0.6633 / $0.7628 RFQ

CAD Models for PSP500JB-1K2 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSP500JB-1K2 by YAGEO Corporation

PSP500JB-1K2
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
FLAME PROOF
Construction
Rectangular
Lead Diameter
0.8 mm
Lead Length
36 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
6.4 mm
Package Length
25 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Package Width
6.4 mm
Packing Method
BULK
Rated Power Dissipation (P)
5 W
Rated Temperature
70 °C
Resistance
1200 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
100 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
77.4597 V
Want to compare parts?
  1. PSP500JB-1K2
    YAGEO Corporation
    RES,AXIAL,WIREWOUND,1.2K OHMS,5% +/-TOL,-400,400PPM TC,9825 CASE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSP500JB-1K2 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSP500JB-1K2 by YAGEO Corporation

  • Please alert me when PSP500JB-1K2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PSP500JB-1K2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSP500JB-1K2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PSP500JB-1K2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSP500JB-1K2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSP500JB-1K2 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: