Part Details for PSP400JB-0R1 by YAGEO Corporation
Overview of PSP400JB-0R1 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSP400JB-0R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG1073-ND
|
DigiKey | RES 0.1 OHM 5% 4W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
235 In Stock |
|
$0.4000 | Buy Now |
DISTI #
PSP400JB-0R1
|
Avnet Americas | Power Wirewound Cement Resistor 0.1Ohm 4W 5% Axial Bulk - Bulk (Alt: PSP400JB-0R1) Min Qty: 3400 Package Multiple: 1700 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-PSP400JB-0R1
|
Mouser Electronics | Wirewound Resistors - Through Hole RoHS: Compliant | 0 |
|
$0.0120 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3400 Package Multiple: 1700 Lead time: 18 Weeks | 0 |
|
$0.3200 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 4W 100m Ohms ±5% THT | 0 |
|
$0.6247 / $0.7184 | RFQ |
Part Details for PSP400JB-0R1
PSP400JB-0R1 CAD Models
PSP400JB-0R1 Part Data Attributes
|
PSP400JB-0R1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PSP400JB-0R1
YAGEO Corporation
Fixed Resistor, Wire Wound, 4W, 0.1ohm, 5% +/-Tol, -400,400ppm/Cel, 7925
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 20 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 6.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 70 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.6325 V |