Part Details for PSP01-082A-103B2 by Bourns Inc
Overview of PSP01-082A-103B2 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADTL082ARMZ-REEL | Analog Devices | Industry Standard TL082 | |
ADTL082ARZ | Analog Devices | Industry Standard TL082 | |
DC1082A-F | Analog Devices | LTC2355-14, 14-bit, 1-ch 3.5Ms |
Price & Stock for PSP01-082A-103B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5310
|
Newark | 100 Mm Motorized Slide Potentiometer /Tray Packaging Rohs Compliant: Yes |Bourns PSP01-082A-103B2 RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2400 | Buy Now |
DISTI #
PSP01-082A-103B2-ND
|
DigiKey | SLIDE POT 10K OHM 0.5W TOP 100MM Min Qty: 1 Lead time: 28 Weeks Container: Tray |
928 In Stock |
|
$27.8988 / $35.6500 | Buy Now |
DISTI #
PSP01-082A-103B2
|
Avnet Americas | Slide Potentiometer, Motorized Type, 10 kOhm, ± 20%, 100 mW, Log (Audio), Through Hole - Trays (Alt: PSP01-082A-103B2) RoHS: Compliant Min Qty: 1008 Package Multiple: 168 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$27.8987 / $31.6930 | Buy Now |
DISTI #
652-PSP01-082A-103B2
|
Mouser Electronics | Slide Potentiometers 10Kohm 20% 100mm LINEAR RoHS: Compliant | 24 |
|
$31.5500 / $50.7100 | Buy Now |
DISTI #
70973866
|
RS | 100 mm motorized slide potentiometer | Bourns PSP01-082A-103B2 RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$46.1000 / $51.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.2900 / $83.0300 | Buy Now |
DISTI #
PSP01-082A-103B2
|
Avnet Abacus | Slide Potentiometer, Motorized Type, 10 kOhm, � 20%, 100 mW, Log (Audio), Through Hole (Alt: PSP01-082A-103B2) RoHS: Compliant Min Qty: 1008 Package Multiple: 168 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PSP01-082A-103B2
PSP01-082A-103B2 CAD Models
PSP01-082A-103B2 Part Data Attributes
|
PSP01-082A-103B2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PSP01-082A-103B2
Bourns Inc
Potentiometer, 0.5W, 10000ohm, 20% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Bourns | |
Resistor Type | POTENTIOMETER |