Part Details for PSP-500-48 by Mean Well
Overview of PSP-500-48 by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSP-500-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 48V 10.5A 504W 17-Pin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | AC-DC REGULATED POWER SUPPLY MODULE, 504W | 2 |
|
$97.5000 | Buy Now |