There are no models available for this part yet.
Overview of PSP-48048 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
48048-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
48048-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm Pitch, Wire to Board, Crimp-to-Wire Receptacle. | |
68648-048 | Amphenol Communications Solutions | 68648-048-STRAIGHT HEADER |
Price & Stock for PSP-48048 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
845-PSP-48048
|
Mouser Electronics | DIN Rail Power Supplies 48VDC 10A 480W SINGLE W/PFC FUNC RoHS: Compliant | 0 |
|
$325.3600 / $332.4900 | Order Now | |
DISTI #
70075533
|
RS | Power Supply, AC-DC,48V,10A,180-264V In, Enclosed, DIN Rail, PFC,480W, PS Series | Altech Corp PSP-48048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$335.8100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$321.7000 / $346.5800 | Buy Now |
CAD Models for PSP-48048 by Altech Corporation
Part Data Attributes for PSP-48048 by Altech Corporation
PSP-48048
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
PSP-48048Altech CorporationVS
-