There are no models available for this part yet.
Overview of PSP-24048 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124048-615LF | Amphenol Communications Solutions | Rib-Cage® Board-To-Board, PCB Mounted Receptacle, Vertical, Surface Mount, Polarized, 30 Positions, 1.27mm (0.05in) Pitch. | |
10124048-610LF | Amphenol Communications Solutions | Rib-Cage® Board-To-Board, PCB Mounted Receptacle, Vertical, Surface Mount, Polarized, 20 Positions, 1.27mm (0.05in) Pitch. | |
10124048-650LF | Amphenol Communications Solutions | Rib-Cage® Board-To-Board, PCB Mounted Receptacle, Vertical, Surface Mount, Polarized, 100 Positions, 1.27mm (0.05in) Pitch. |
Price & Stock for PSP-24048 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
845-PSP-24048
|
Mouser Electronics | DIN Rail Power Supplies 48VDC 5A 240W SINGLE W/PFC FUNC RoHS: Compliant | 2 |
|
$146.3500 / $159.5500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$161.8000 / $190.6400 | Buy Now |