There are no models available for this part yet.
Overview of PSP-1500-5 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Price & Stock for PSP-1500-5 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 5V@217.5A - 1087.5W RoHS: Compliant |
1 In Stock |
|
$891.5700 / $904.5500 | Buy Now | ||
Master Electronics | AC/DC Power Supply - 1 Output - 5V@217.5A - 1087.5W RoHS: Compliant |
1 In Stock |
|
$891.5700 / $904.5500 | Buy Now |
CAD Models for PSP-1500-5 by Mean Well
Part Data Attributes for PSP-1500-5 by Mean Well
PSP-1500-5
Mean Well
|
|
---|---|
Samacsys Manufacturer
|
Mean Well
|
Want to compare parts?
-
PSP-1500-5Mean WellVS
-