Part Details for PSOT05C-LF-T7 by ProTek Devices
Overview of PSOT05C-LF-T7 by ProTek Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSOT05C-LF-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PSOT05C Series 1 Channel 13.5 Vcl 6 Vbr 210 pF Bidirectional TVS Array - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0313 / $0.0361 | Buy Now |
|
Quest Components | 500 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE | 560 |
|
$0.1800 / $0.6000 | Buy Now |
|
Chip1Cloud | STANDARD CAPACITANCE TVS ARRAY | 31200 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 600 |
|
$0.4000 / $0.6200 | Buy Now |
|
LCSC | SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | 15620 |
|
$0.0356 / $0.0676 | Buy Now |
|
Sense Electronic Company Limited | SOT23 | 813 |
|
RFQ |
Part Details for PSOT05C-LF-T7
PSOT05C-LF-T7 CAD Models
PSOT05C-LF-T7 Part Data Attributes:
|
PSOT05C-LF-T7
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PSOT05C-LF-T7
ProTek Devices
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 2 Element, Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ProTek Devices | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 13.5 V | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PSOT05C-LF-T7
This table gives cross-reference parts and alternative options found for PSOT05C-LF-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSOT05C-LF-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSOT05C-T7 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | ProTek Devices | PSOT05C-LF-T7 vs PSOT05C-T7 |