Part Details for PSMP050N10NS2_T0_00601 by PanJit Group
Results Overview of PSMP050N10NS2_T0_00601 by PanJit Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMP050N10NS2_T0_00601 Information
PSMP050N10NS2_T0_00601 by PanJit Group is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
7700601FA | Texas Instruments | Parallel-Load 8-Bit Shift Registers 16-CFP -55 to 125 | |
7600601FA | Texas Instruments | Synchronous 4-Bit Up/Down Counters (Dual Clock With Clear) 16-CFP -55 to 125 |
Price & Stock for PSMP050N10NS2_T0_00601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-PSMP050N10NS2_T0_00601-ND
|
DigiKey | 100V/ 5MOHM/ LOW FOM MOSFET Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1827 In Stock |
|
$1.0300 / $2.7500 | Buy Now |