-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0320
|
Newark | Mosfet, N-Ch, 40V, 500A, Lfpak88 Rohs Compliant: Yes |Nexperia PSMNR55-40SSHJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1741 |
|
$3.8100 / $6.5900 | Buy Now |
DISTI #
1727-PSMNR55-40SSHJCT-ND
|
DigiKey | PSMNR55-40SSH/SOT1235/LFPAK88 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
5478 In Stock |
|
$3.6971 / $6.9600 | Buy Now |
DISTI #
PSMNR55-40SSHJ
|
Avnet Americas | Transistor MOSFET N-CH 40V 425A 4-Pin LFPAK-88 T/R - Tape and Reel (Alt: PSMNR55-40SSHJ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.1242 / $2.5354 | Buy Now |
DISTI #
771-PSMNR55-40SSHJ
|
Mouser Electronics | MOSFET PSMNR55-40SSH/SOT1235/LFPAK88 RoHS: Compliant | 3835 |
|
$3.5700 / $6.8600 | Buy Now |
|
Future Electronics | PSMNR Series N-Channel 40 V 500 A 0.55 mOhm 375 W Surface Mount Mosfet - LFPAK88 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.4700 | Buy Now |
DISTI #
PSMNR55-40SSHJ
|
TTI | MOSFET PSMNR55-40SSH/SOT1235/LFPAK88 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$3.5300 | Buy Now |
DISTI #
PSMNR55-40SSHJ
|
TME | Transistor: N-MOSFET, NextPowerS3, unipolar, 40V, 500A, Idm: 2237A Min Qty: 1 | 0 |
|
$4.3500 / $6.5400 | RFQ |
DISTI #
PSMNR55-40SSHJ
|
Avnet Silica | Transistor MOSFET N-CH 40V 425A 4-Pin LFPAK-88 T/R (Alt: PSMNR55-40SSHJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PSMNR55-40SSHJ
|
EBV Elektronik | Transistor MOSFET N-CH 40V 425A 4-Pin LFPAK-88 T/R (Alt: PSMNR55-40SSHJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy