Part Details for PSMN8R5-100XSQ by NXP Semiconductors
Overview of PSMN8R5-100XSQ by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for PSMN8R5-100XSQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Nexperia PSMN8R5-100XSQ - Power Field-Effect Transistor, N-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 88 |
|
$0.6722 / $0.7908 | Buy Now |
Part Details for PSMN8R5-100XSQ
PSMN8R5-100XSQ CAD Models
PSMN8R5-100XSQ Part Data Attributes
|
PSMN8R5-100XSQ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN8R5-100XSQ
NXP Semiconductors
PSMN8R5-100XS - N-channel 100V 8.5 mΩ standard level MOSFET in TO220F (SOT186A) TO-220 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT186A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 49 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 55 W | |
Surface Mount | NO |