-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN7R8-100PSE - N-channel 100 V 7.8 mΩ standard level MOSFET with improved SOA in TO220 package@en-us TO-220 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
771-PSMN7R8-100PSEQ
|
Mouser Electronics | MOSFETs PSMN7R8-100PSE/SOT78/SIL3P RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | PSMN7R8-100PSE - N-channel MOSFET RoHS: Not Compliant Status: Active Min Qty: 1 | 2948 |
|
RFQ | |
DISTI #
PSMN7R8-100PSEQ
|
TTI | MOSFETs PSMN7R8-100PSE/SOT78/SIL3P RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tube |
Americas - 5000 In Stock |
|
$1.8900 / $2.0100 | Buy Now |
DISTI #
PSMN7R8-100PSEQ
|
TME | Transistor: N-MOSFET, unipolar, 100V, 83A, Idm: 473A, 294W Min Qty: 1 | 0 |
|
$2.5100 / $3.7900 | RFQ |
DISTI #
PSMN7R8-100PSEQ
|
EBV Elektronik | Trans MOSFET N-CH 100V 100A 3-Pin TO-220AB Tube (Alt: PSMN7R8-100PSEQ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN7R8-100PSEQ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN7R8-100PSEQ
Nexperia
PSMN7R8-100PSE - N-channel 100 V 7.8 mΩ standard level MOSFET with improved SOA in TO220 package@en-us TO-220 3-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-220 | |
Package Description | SC-46, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 315 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0078 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 473 A | |
Reference Standard | IEC-60134 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |