-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN6R7-40MLD - N-channel 40 V, 6.7 mΩ, logic level MOSFET in LFPAK33 using NextPower-S3 technology@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0952
|
Newark | Mosfet, N-Ch, 40V, 50A, 175Deg C, 65W Rohs Compliant: Yes |Nexperia PSMN6R7-40MLDX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 812 |
|
$0.3940 | Buy Now |
DISTI #
1727-PSMN6R7-40MLDXCT-ND
|
DigiKey | MOSFET N-CH 40V 50A LFPAK33 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5707 In Stock |
|
$0.3238 / $0.6100 | Buy Now |
DISTI #
PSMN6R7-40MLDX
|
Avnet Americas | Transistor MOSFET N-CH 40V 50A 8-Pin T/R - Tape and Reel (Alt: PSMN6R7-40MLDX) Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1669 / $0.1992 | Buy Now |
DISTI #
771-PSMN6R7-40MLDX
|
Mouser Electronics | MOSFET PSMN6R7-40MLD/SOT1210/mLFPAK RoHS: Compliant | 4145 |
|
$0.3080 / $0.6500 | Buy Now |
DISTI #
V99:2348_23808604
|
Arrow Electronics | Trans MOSFET N-CH 40V 50A 8-Pin LFPAK EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2246 | Americas - 2120 |
|
$0.3786 / $0.4807 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 40V 50A 8-Pin LFPAK EP T/R RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks | 0 |
|
$0.1772 | Buy Now |
DISTI #
65170610
|
Verical | Trans MOSFET N-CH 40V 50A 8-Pin LFPAK EP T/R Min Qty: 16 Package Multiple: 1 Date Code: 2246 | Americas - 2120 |
|
$0.3786 / $0.4272 | Buy Now |
DISTI #
PSMN6R7-40MLDX
|
TTI | MOSFET PSMN6R7-40MLD/SOT1210/mLFPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$0.1720 / $0.2320 | Buy Now |
DISTI #
PSMN6R7-40MLDX
|
TME | Transistor: N-MOSFET, NextPowerS3, unipolar, 40V, 50A, Idm: 282A Min Qty: 1 | 0 |
|
$0.4610 / $0.7890 | RFQ |
|
Chip 1 Exchange | INSTOCK | 116916 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN6R7-40MLDX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN6R7-40MLDX
Nexperia
PSMN6R7-40MLD - N-channel 40 V, 6.7 mΩ, logic level MOSFET in LFPAK33 using NextPower-S3 technology@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 58 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.0067 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 132 pF | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 65 W | |
Pulsed Drain Current-Max (IDM) | 282 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |