Part Details for PSMN5R6-100YSFX by Nexperia
Overview of PSMN5R6-100YSFX by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSMN5R6-100YSFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSMN5R6-100YSFX-ND
|
DigiKey | MOSFET N-CH 100V 158A LFPAK56 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PSMN5R6-100YSFX
|
Avnet Americas | PSMN5R6-100YSF/SOT1023/4 LEADS - Rail/Tube (Alt: PSMN5R6-100YSFX) Min Qty: 1500 Package Multiple: 1500 Container: Tube | 0 |
|
RFQ | |
DISTI #
PSMN5R6-100YSFX
|
Avnet Silica | NextPower 100 V, 6 m N-channel MOSFET in LFPAK56 package (Alt: PSMN5R6-100YSFX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PSMN5R6-100YSFX
|
EBV Elektronik | NextPower 100 V, 6 m N-channel MOSFET in LFPAK56 package (Alt: PSMN5R6-100YSFX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PSMN5R6-100YSFX
PSMN5R6-100YSFX CAD Models
PSMN5R6-100YSFX Part Data Attributes
|
PSMN5R6-100YSFX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN5R6-100YSFX
Nexperia
PSMN5R6-100YSF - NextPower 100 V, 6 mΩ N-channel MOSFET in LFPAK56 package SOIC 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Pin Count | 4 | |
Manufacturer Package Code | SOT1023 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-02-19 | |
Samacsys Manufacturer | Nexperia |