Part Details for PSMN5R6-100BS,118 by NXP Semiconductors
Overview of PSMN5R6-100BS,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5100BSD/NOPB | Texas Instruments | 2A High Voltage High-Side and Low-Side Gate Driver 10-WSON -40 to 125 |
Price & Stock for PSMN5R6-100BS,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PSMN5R6-100BS - 100A, 100V, 0.0056ohm, N-Channel Power MOSFET, D2PAK RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
RFQ |
Part Details for PSMN5R6-100BS,118
PSMN5R6-100BS,118 CAD Models
PSMN5R6-100BS,118 Part Data Attributes
|
PSMN5R6-100BS,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN5R6-100BS,118
NXP Semiconductors
PSMN5R6-100BS - N-channel 100 V 5.6 mΩ standard level MOSFET in D2PAK D2PAK 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 100 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 306 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |