Part Details for PSMN5R0-80PS,127 by NXP Semiconductors
Overview of PSMN5R0-80PS,127 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSMN5R0-80PS,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Nexperia PSMN5R0-80PS - 100A, 80V, 0.0047ohm, N-Channel Power MOSFET, TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 33 |
|
$1.2800 / $1.5100 | Buy Now |
Part Details for PSMN5R0-80PS,127
PSMN5R0-80PS,127 CAD Models
PSMN5R0-80PS,127 Part Data Attributes
|
PSMN5R0-80PS,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN5R0-80PS,127
NXP Semiconductors
PSMN5R0-80PS - N-channel 80 V, 4.7 mΩ standard level MOSFET in TO-220 TO-220 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 100 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 270 W | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |